
WYO222MCMBF0KR | |
|---|---|
DigiKey Part Number | BC5205-ND |
Manufacturer | |
Manufacturer Product Number | WYO222MCMBF0KR |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO222MCMBF0KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 $ | 0,90 $ |
| 10 | 0,57300 $ | 5,73 $ |
| 50 | 0,44220 $ | 22,11 $ |
| 100 | 0,40200 $ | 40,20 $ |
| 500 | 0,33422 $ | 167,11 $ |
| 2.000 | 0,29600 $ | 592,00 $ |
| 4.000 | 0,28180 $ | 1.127,20 $ |
| 6.000 | 0,27468 $ | 1.648,08 $ |
| Unit Price without VAT: | 0,90000 $ |
|---|---|
| Unit Price with VAT: | 1,07100 $ |

