
WYO152MCMBRAKR | |
|---|---|
DigiKey Part Number | 2870-WYO152MCMBRAKRTR-ND - Tape & Reel (TR) 2870-WYO152MCMBRAKRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WYO152MCMBRAKR |
Description | CAP CER 1500PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO152MCMBRAKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42600 € | 4,26 € |
| 50 | 0,32660 € | 16,33 € |
| 100 | 0,29580 € | 29,58 € |
| 500 | 0,24408 € | 122,04 € |
| 1.000 | 0,22810 € | 228,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21495 € | 429,90 € |
| 4.000 | 0,20413 € | 816,52 € |
| 6.000 | 0,19870 € | 1.192,20 € |
| 10.000 | 0,19269 € | 1.926,90 € |
| 14.000 | 0,18918 € | 2.648,52 € |
| 20.000 | 0,18580 € | 3.716,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

