
WYO103MCMDF0KR | |
|---|---|
DigiKey Part Number | WYO103MCMDF0KR-ND |
Manufacturer | |
Manufacturer Product Number | WYO103MCMDF0KR |
Description | CAP CER 10000PF 440VAC Y5U RDL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO103MCMDF0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.827" Dia (21.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.945" (24.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,77816 € | 3.112,64 € |
| Unit Price without VAT: | 0,77816 € |
|---|---|
| Unit Price with VAT: | 0,92601 € |

