
WYO102MCMBRAKR | |
|---|---|
DigiKey Part Number | BC5203TR-ND - Tape & Reel (TR) BC5203CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WYO102MCMBRAKR |
Description | CAP CER 1000PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO102MCMBRAKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41500 € | 4,15 € |
| 50 | 0,31760 € | 15,88 € |
| 100 | 0,28790 € | 28,79 € |
| 500 | 0,23736 € | 118,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,21071 € | 379,28 € |
| 3.600 | 0,19982 € | 719,35 € |
| 5.400 | 0,19436 € | 1.049,54 € |
| 9.000 | 0,18832 € | 1.694,88 € |
| 12.600 | 0,18479 € | 2.328,35 € |
| 18.000 | 0,18139 € | 3.265,02 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

