Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WKP472MCPYREKR | |
|---|---|
DigiKey Part Number | WKP472MCPYREKR-ND |
Manufacturer | |
Manufacturer Product Number | WKP472MCPYREKR |
Description | CAP CER 4700PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKP472MCPYREKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WKP472MCPEF0KR | Vishay Roederstein | 0 | WKP472MCPEF0KR-ND | 1,47332 € | Parametric Equivalent |
| WKP472MCPEH0KR | Vishay Roederstein | 0 | WKP472MCPEH0KR-ND | 0,94757 € | Parametric Equivalent |
| WKP472MCPEJ0KR | Vishay Roederstein | 736 | BC5201-ND | 3,41000 € | Parametric Equivalent |
| WKP472MCPERUKR | Vishay Roederstein | 3.671 | WKP472MCPERUKR-ND | 2,40000 € | Parametric Equivalent |
| WKP472MCPERZKR | Vishay Roederstein | 0 | WKP472MCPERZKR-ND | 0,94757 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,94757 € | 3.790,28 € |
| Unit Price without VAT: | 0,94757 € |
|---|---|
| Unit Price with VAT: | 1,12761 € |


