Parametric Equivalent

WKP472KCPYREKR | |
|---|---|
DigiKey Part Number | WKP472KCPYREKR-ND |
Manufacturer | |
Manufacturer Product Number | WKP472KCPYREKR |
Description | CAP CER 4700PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKP472KCPYREKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WKP472KCPEJ0KR | Vishay Roederstein | 0 | WKP472KCPEJ0KR-ND | 1,61335 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,03726 € | 4.149,04 € |
| Unit Price without VAT: | 1,03726 € |
|---|---|
| Unit Price with VAT: | 1,23434 € |


