
WKP331MCPEF0KR | |
|---|---|
DigiKey Part Number | 2870-WKP331MCPEF0KR-ND |
Manufacturer | |
Manufacturer Product Number | WKP331MCPEF0KR |
Description | CAP CER 330PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKP331MCPEF0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71300 € | 7,13 € |
| 50 | 0,56160 € | 28,08 € |
| 100 | 0,51490 € | 51,49 € |
| 500 | 0,43588 € | 217,94 € |
| 1.000 | 0,41146 € | 411,46 € |
| 3.000 | 0,38128 € | 1.143,84 € |
| 5.000 | 0,37012 € | 1.850,60 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

