WKP221MCPED0KR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: 1,09000 €
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 1.284
Unit Price: 1,09000 €
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: 0,34852 €
Datasheet
220 pF ±20% 760VAC Ceramic Capacitor Y5T Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WKP221MCPED0KR

DigiKey Part Number
WKP221MCPED0KR-ND
Manufacturer
Manufacturer Product Number
WKP221MCPED0KR
Description
CAP CER 220PF 760VAC Y5T RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 pF ±20% 760VAC Ceramic Capacitor Y5T Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WKP221MCPED0KR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
Lead Spacing
0.492" (12.50mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WKP221MCPEF0KRVishay Roederstein0WKP221MCPEF0KR-ND1,09000 €Parametric Equivalent
WKP221MCPERUKRVishay Roederstein1.284WKP221MCPERUKR-ND1,09000 €Parametric Equivalent
WKP221MCPERZKRVishay Roederstein02870-WKP221MCPERZKR-ND0,34852 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8.0000,36364 €2.909,12 €
Unit Price without VAT:0,36364 €
Unit Price with VAT:0,43273 €