Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WKP152MCPERYKR | |
|---|---|
DigiKey Part Number | WKP152MCPERYKR-ND |
Manufacturer | |
Manufacturer Product Number | WKP152MCPERYKR |
Description | CAP CER 1500PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKP152MCPERYKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WKP152MCPEF0KR | Vishay Roederstein | 0 | WKP152MCPEF0KR-ND | 0,46767 € | Parametric Equivalent |
| WKP152MCPEH0KR | Vishay Roederstein | 0 | WKP152MCPEH0KR-ND | 0,46766 € | Parametric Equivalent |
| WKP152MCPEJ0KR | Vishay Roederstein | 1.170 | WKP152MCPEJ0KR-ND | 1,31000 € | Parametric Equivalent |
| WKP152MCPERUKR | Vishay Roederstein | 0 | WKP152MCPERUKR-ND | 0,46766 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 0,46766 € | 2.618,90 € |
| Unit Price without VAT: | 0,46766 € |
|---|---|
| Unit Price with VAT: | 0,55652 € |


