Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WKP101MCPEF0KR | |
|---|---|
DigiKey Part Number | BC5196-ND |
Manufacturer | |
Manufacturer Product Number | WKP101MCPEF0KR |
Description | CAP CER 100PF 760VAC Y5S RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 760VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKP101MCPEF0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WKP101MCPED0KR | Vishay Roederstein | 0 | WKP101MCPED0KR-ND | 0,35677 € | Parametric Equivalent |
| WKP101MCPERUKR | Vishay Roederstein | 0 | WKP101MCPERUKR-ND | 0,35677 € | Parametric Equivalent |
| WKP101MCPERZKR | Vishay Roederstein | 0 | 2870-WKP101MCPERZKR-ND | 0,39455 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69700 € | 6,97 € |
| 50 | 0,54840 € | 27,42 € |
| 100 | 0,50250 € | 50,25 € |
| 500 | 0,42518 € | 212,59 € |
| 1.000 | 0,40124 € | 401,24 € |
| 3.000 | 0,37166 € | 1.114,98 € |
| 5.000 | 0,36072 € | 1.803,60 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |



