
WKP101MCPDF0KR | |
|---|---|
DigiKey Part Number | WKP101MCPDF0KR-ND |
Manufacturer | |
Manufacturer Product Number | WKP101MCPDF0KR |
Description | CAP CER 100PF 760VAC Y5S RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 760VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKP101MCPDF0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,33519 € | 2.681,52 € |
| Unit Price without VAT: | 0,33519 € |
|---|---|
| Unit Price with VAT: | 0,39888 € |

