
WKO681KCPCF0KR | |
|---|---|
DigiKey Part Number | WKO681KCPCF0KR-ND |
Manufacturer | |
Manufacturer Product Number | WKO681KCPCF0KR |
Description | CAP CER 680PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKO681KCPCF0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,27680 € | 3.321,60 € |
| Unit Price without VAT: | 0,27680 € |
|---|---|
| Unit Price with VAT: | 0,32939 € |

