Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WKO472MCPCF0KR | |
|---|---|
DigiKey Part Number | WKO472MCPCF0KR-ND |
Manufacturer | |
Manufacturer Product Number | WKO472MCPCF0KR |
Description | CAP CER 4700PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKO472MCPCF0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WKO472MCPCD0KR | Vishay Roederstein | 0 | WKO472MCPCD0KR-ND | 0,56730 € | Parametric Equivalent |
| WKO472MCPCJ0KR | Vishay Roederstein | 0 | WKO472MCPCJ0KR-ND | 0,58555 € | Parametric Equivalent |
| WKO472MCPCRUKR | Vishay Roederstein | 0 | WKO472MCPCRUKR-ND | 0,57625 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,58555 € | 2.342,20 € |
| Unit Price without VAT: | 0,58555 € |
|---|---|
| Unit Price with VAT: | 0,69680 € |


