Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WKO332MCPCRUKR | |
|---|---|
DigiKey Part Number | WKO332MCPCRUKR-ND |
Manufacturer | |
Manufacturer Product Number | WKO332MCPCRUKR |
Description | CAP CER 3300PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKO332MCPCRUKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WKO332MCPCF0KR | Vishay Roederstein | 7.639 | WKO332MCPCF0KR-ND | 1,57000 € | Parametric Equivalent |
| WKO332MCPCJ0KR | Vishay Roederstein | 7.975 | BC5194-ND | 1,57000 € | Parametric Equivalent |
| WKO332MCPCRAKR | Vishay Roederstein | 0 | WKO332MCPCRAKR-ND | 0,59575 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,59575 € | 4.766,00 € |
| Unit Price without VAT: | 0,59575 € |
|---|---|
| Unit Price with VAT: | 0,70894 € |


