WKO222MCPCRUKR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: 0,40724 €
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 1.285
Unit Price: 1,28000 €
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 1.189
Unit Price: 1,28000 €
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 2.290
Unit Price: 1,28000 €
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: 0,41951 €
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: 0,41205 €
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: 0,40724 €
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: 0,36241 €
Datasheet
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WKO222MCPCRUKR

DigiKey Part Number
WKO222MCPCRUKR-ND
Manufacturer
Manufacturer Product Number
WKO222MCPCRUKR
Description
CAP CER 2200PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WKO222MCPCRUKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8.0000,41951 €3.356,08 €
Unit Price without VAT:0,41951 €
Unit Price with VAT:0,49922 €