Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WKO221MCPTCRKR | |
|---|---|
DigiKey Part Number | WKO221MCPTCRKR-ND |
Manufacturer | |
Manufacturer Product Number | WKO221MCPTCRKR |
Description | CAP CER 220PF 440VAC Y5T RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 440VAC Ceramic Capacitor Y5T Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKO221MCPTCRKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WKO221MCPCD0KR | Vishay Roederstein | 0 | WKO221MCPCD0KR-ND | 0,25987 € | Parametric Equivalent |
| WKO221MCPCF0KR | Vishay Roederstein | 5.411 | WKO221MCPCF0KR-ND | 0,85000 € | Parametric Equivalent |
| WKO221MCPCRAKR | Vishay Roederstein | 10.326 | WKO221MCPCRAKR-ND | 0,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.400 | 0,25987 € | 3.742,13 € |
| Unit Price without VAT: | 0,25987 € |
|---|---|
| Unit Price with VAT: | 0,30925 € |


