
WKO151MCPCF0KR | |
|---|---|
DigiKey Part Number | WKO151MCPCF0KR-ND |
Manufacturer | |
Manufacturer Product Number | WKO151MCPCF0KR |
Description | CAP CER 150PF 440VAC Y5T RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±20% 440VAC Ceramic Capacitor Y5T Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKO151MCPCF0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54700 € | 5,47 € |
| 50 | 0,42520 € | 21,26 € |
| 100 | 0,38770 € | 38,77 € |
| 500 | 0,32402 € | 162,01 € |
| 1.500 | 0,29450 € | 441,75 € |
| 3.000 | 0,28005 € | 840,15 € |
| 6.000 | 0,26815 € | 1.608,90 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

