Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WKO102MCPCRAKR | |
|---|---|
DigiKey Part Number | 2870-WKO102MCPCRAKRTR-ND - Tape & Reel (TR) 2870-WKO102MCPCRAKRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WKO102MCPCRAKR |
Description | CAP CER 1000PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKO102MCPCRAKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75500 € | 7,55 € |
| 50 | 0,59580 € | 29,79 € |
| 100 | 0,54680 € | 54,68 € |
| 500 | 0,46408 € | 232,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42567 € | 638,50 € |
| 3.000 | 0,40686 € | 1.220,58 € |
| 4.500 | 0,39744 € | 1.788,48 € |
| 7.500 | 0,38700 € | 2.902,50 € |
| 10.500 | 0,38089 € | 3.999,35 € |
| 15.000 | 0,37502 € | 5.625,30 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |




