Parametric Equivalent

WKO102KCPCF0KR | |
|---|---|
DigiKey Part Number | WKO102KCPCF0KR-ND |
Manufacturer | |
Manufacturer Product Number | WKO102KCPCF0KR |
Description | CAP CER 1000PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKO102KCPCF0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WKO102KCPCJ0KR | Vishay Roederstein | 0 | WKO102KCPCJ0KR-ND | 0,42685 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,42685 € | 3.414,80 € |
| Unit Price without VAT: | 0,42685 € |
|---|---|
| Unit Price with VAT: | 0,50795 € |


