Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VKP222MCQERYKR | |
|---|---|
DigiKey Part Number | VKP222MCQERYKR-ND |
Manufacturer | |
Manufacturer Product Number | VKP222MCQERYKR |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VKP222MCQERYKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VKP222MCQED0KR | Vishay Roederstein | 123 | VKP222MCQED0KR-ND | 1,18000 € | Parametric Equivalent |
| VKP222MCQEF0KR | Vishay Roederstein | 0 | VKP222MCQEF0KR-ND | 0,40652 € | Parametric Equivalent |
| VKP222MCQEH0KR | Vishay Roederstein | 0 | VKP222MCQEH0KR-ND | 0,40652 € | Parametric Equivalent |
| VKP222MCQEJ0KR | Vishay Roederstein | 0 | VKP222MCQEJ0KR-ND | 0,40652 € | Parametric Equivalent |
| VKP222MCQERUKR | Vishay Roederstein | 7.200 | 2870-VKP222MCQERUKRCT-ND | 1,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | 0,40652 € | 2.601,73 € |
| Unit Price without VAT: | 0,40652 € |
|---|---|
| Unit Price with VAT: | 0,48376 € |


