Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VKP102MCQED0KR | |
|---|---|
DigiKey Part Number | VKP102MCQED0KR-ND |
Manufacturer | |
Manufacturer Product Number | VKP102MCQED0KR |
Description | CAP CER 1000PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VKP102MCQED0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VKP102MCQEF0KR | Vishay Roederstein | 0 | VKP102MCQEF0KR-ND | 0,30670 € | Parametric Equivalent |
| VKP102MCQEH0KR | Vishay Roederstein | 0 | VKP102MCQEH0KR-ND | 0,30670 € | Parametric Equivalent |
| VKP102MCQEJ0KR | Vishay Roederstein | 0 | VKP102MCQEJ0KR-ND | 0,30670 € | Parametric Equivalent |
| VKP102MCQERUKR | Vishay Roederstein | 0 | VKP102MCQERUKR-ND | 0,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,30670 € | 2.453,60 € |
| Unit Price without VAT: | 0,30670 € |
|---|---|
| Unit Price with VAT: | 0,36497 € |


