Parametric Equivalent
Parametric Equivalent

VKP102MCQDRUKR | |
|---|---|
DigiKey Part Number | VKP102MCQDRUKR-ND |
Manufacturer | |
Manufacturer Product Number | VKP102MCQDRUKR |
Description | CAP CER 1000PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VKP102MCQDRUKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VKP102MCQDF0KR | Vishay Roederstein | 0 | VKP102MCQDF0KR-ND | 0,30427 € | Parametric Equivalent |
| VKP102MCQDJ0KR | Vishay Roederstein | 0 | VKP102MCQDJ0KR-ND | 0,30427 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | 0,30427 € | 1.947,33 € |
| Unit Price without VAT: | 0,30427 € |
|---|---|
| Unit Price with VAT: | 0,36208 € |


