


MKP1848SE61050JP4C | |
|---|---|
DigiKey Part Number | 2870-MKP1848SE61050JP4C-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848SE61050JP4C |
Description | 10F 5% TOLERANCE 500VDC PITCH: 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.063" W (42.00mm x 27.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,11300 € | 31,13 € |
| 77 | 2,47364 € | 190,47 € |
| 154 | 2,31084 € | 355,87 € |
| 462 | 2,09496 € | 967,87 € |
| 1.001 | 1,96890 € | 1.970,87 € |
| 2.464 | 1,84423 € | 4.544,18 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |

