Parametric Equivalent



MKP1848SE52070JK2A | |
|---|---|
DigiKey Part Number | 2870-MKP1848SE52070JK2A-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848SE52070JK2A |
Description | 2F 5% TOLERANCE 700VDC PITCH: 27 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1848SE52070JK2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 22 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.945" W (31.50mm x 24.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99 | 2,63172 € | 260,54 € |
| Unit Price without VAT: | 2,63172 € |
|---|---|
| Unit Price with VAT: | 3,13175 € |


