


MKP1848SE52090JK2A | |
|---|---|
DigiKey Part Number | 2870-MKP1848SE52090JK2A-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848SE52090JK2A |
Description | CAP FILM 2UF 5% 900VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 20 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.945" W (31.50mm x 24.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 3,66200 € | 36,62 € |
| 40 | 3,12975 € | 125,19 € |
| 99 | 2,85505 € | 282,65 € |
| 495 | 2,47509 € | 1.225,17 € |
| 990 | 2,34526 € | 2.321,81 € |
| 2.475 | 2,19855 € | 5.441,41 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |

