
MKP1848S62070JY5B | |
|---|---|
DigiKey Part Number | 2870-MKP1848S62070JY5B-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848S62070JY5B |
Description | CAP FILM 20UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP1848S62070JY5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR; Low ESL; Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,54467 € | 256,34 € |
| Unit Price without VAT: | 8,54467 € |
|---|---|
| Unit Price with VAT: | 10,16816 € |

