
MKP1848590914P4 | |
|---|---|
DigiKey Part Number | 2870-MKP1848590914P4-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848590914P4 |
Description | CAP FILM 9UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.945" W (42.00mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 1.732" (44.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 9 mOhms | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 6,62104 € | 509,82 € |
| Unit Price without VAT: | 6,62104 € |
|---|---|
| Unit Price with VAT: | 7,87904 € |

