
MKP1848540704K2 | |
|---|---|
DigiKey Part Number | 2870-MKP1848540704K2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848540704K2 |
Description | CAP FILM 4UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 17 mOhms | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 2,15304 € | 247,60 € |
| Unit Price without VAT: | 2,15304 € |
|---|---|
| Unit Price with VAT: | 2,56212 € |

