22 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1847C622355Y2

DigiKey Part Number
2870-MKP1847C622355Y2-ND
Manufacturer
Manufacturer Product Number
MKP1847C622355Y2
Description
MKP 22F 10% 350VAC PITCH 52,5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Part Status
Active
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Capacitance
Height - Seated (Max)
2.008" (51.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
350V
Lead Spacing
2.067" (52.50mm)
Voltage Rating - DC
700V
Applications
EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,59000 €15,59 €
4011,13275 €445,31 €
8010,69975 €855,98 €
12010,48283 €1.257,94 €
5209,87498 €5.134,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,59000 €
Unit Price with VAT:18,55210 €