
MKP1845447404 | |
|---|---|
DigiKey Part Number | 2870-MKP1845447404-ND |
Manufacturer | |
Manufacturer Product Number | MKP1845447404 |
Description | CAP FILM 0.47UF 5% 400VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.591" Dia x 1.339" L (15.00mm x 34.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,49855 € | 3.498,55 € |
| Unit Price without VAT: | 3,49855 € |
|---|---|
| Unit Price with VAT: | 4,16327 € |

