
MKP1845415134 | |
|---|---|
DigiKey Part Number | 2870-MKP1845415134-ND |
Manufacturer | |
Manufacturer Product Number | MKP1845415134 |
Description | CAP FILM 0.15UF 5% 1.6KVDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1600V (1.6kV) |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.728" Dia x 1.732" L (18.50mm x 44.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,69912 € | 1.849,56 € |
| Unit Price without VAT: | 3,69912 € |
|---|---|
| Unit Price with VAT: | 4,40195 € |

