
MKP1845410134 | |
|---|---|
DigiKey Part Number | 2870-MKP1845410134-ND |
Manufacturer | |
Manufacturer Product Number | MKP1845410134 |
Description | CAP FILM 0.1UF 5% 1.6KVDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1600V (1.6kV) |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.591" Dia x 1.732" L (15.00mm x 44.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,57838 € | 1.789,19 € |
| Unit Price without VAT: | 3,57838 € |
|---|---|
| Unit Price with VAT: | 4,25827 € |

