
MKP1845368256 | |
|---|---|
DigiKey Part Number | 2870-MKP1845368256-ND |
Manufacturer | |
Manufacturer Product Number | MKP1845368256 |
Description | CAP FILM 0.068UF 20% 250VDC AXL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.276" Dia x 0.866" L (7.00mm x 22.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 160V | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,27507 € | 1.912,60 € |
| Unit Price without VAT: | 1,27507 € |
|---|---|
| Unit Price with VAT: | 1,51733 € |

