
MKP1845347635 | |
|---|---|
DigiKey Part Number | 2870-MKP1845347635-ND |
Manufacturer | |
Manufacturer Product Number | MKP1845347635 |
Description | CAP FILM 0.047UF 10% 630VDC AXL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" Dia x 1.142" L (10.50mm x 29.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,85596 € | 1.391,97 € |
| Unit Price without VAT: | 1,85596 € |
|---|---|
| Unit Price with VAT: | 2,20859 € |

