
MKP1845337635 | |
|---|---|
DigiKey Part Number | 2870-MKP1845337635-ND |
Manufacturer | |
Manufacturer Product Number | MKP1845337635 |
Description | CAP FILM 0.037UF 10% 630VDC AXL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.037 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,78265 € | 1.336,99 € |
| Unit Price without VAT: | 1,78265 € |
|---|---|
| Unit Price with VAT: | 2,12135 € |

