Similar

MKP18445104005 | |
|---|---|
DigiKey Part Number | 2870-MKP18445104005-ND |
Manufacturer | |
Manufacturer Product Number | MKP18445104005 |
Description | CAP FILM 1UF 400VAC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP18445104005 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.626" L x 0.610" W (41.30mm x 15.50mm) |
Part Status Obsolete | Height - Seated (Max) 1.114" (28.30mm) |
Capacitance | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233810105 | Vishay Beyschlag/Draloric/BC Components | 68 | BC1576-ND | 4,33000 € | Similar |


