Direct

MKP18444224331 | |
|---|---|
DigiKey Part Number | 2870-MKP18444224331-ND |
Manufacturer | |
Manufacturer Product Number | MKP18444224331 |
Description | CAP FILM 0.22UF 400VAC RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP18444224331 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450PF6220JR06L2 | KEMET | 95 | 399-12781-ND | 3,68000 € | Direct |


