Image for MKP18424685000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP18424685000

DigiKey Part Number
2870-MKP18424685000-ND
Manufacturer
Manufacturer Product Number
MKP18424685000
Description
CAP FILM 0.68UF 400VAC AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 400V Polypropylene (PP), Metallized Axial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.925" Dia x 1.634" L (23.50mm x 41.50mm)
Capacitance
Termination
PC Pins
Voltage Rating - AC
400V
Applications
General Purpose
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
2508,02060 €2.005,15 €
Manufacturers Standard Package
Unit Price without VAT:8,02060 €
Unit Price with VAT:9,54451 €