
MKP1841315134 | |
|---|---|
DigiKey Part Number | 2870-MKP1841315134-ND |
Manufacturer | |
Manufacturer Product Number | MKP1841315134 |
Description | CAP FILM 0.015UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 0,78396 € | 184,23 € |
| Unit Price without VAT: | 0,78396 € |
|---|---|
| Unit Price with VAT: | 0,93291 € |

