Image for MKP1841277205 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1841277205

DigiKey Part Number
2870-MKP1841277205-ND
Manufacturer
Manufacturer Product Number
MKP1841277205
Description
CAP FILM 7700PF 10% 2KVDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
2000V (2kV)
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 100°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Termination
PC Pins
Tolerance
±10%
Applications
DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Voltage Rating - AC
700V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2000,77280 €154,56 €
Manufacturers Standard Package
Unit Price without VAT:0,77280 €
Unit Price with VAT:0,91963 €