
MKP1840468255V | |
|---|---|
DigiKey Part Number | 2870-MKP1840468255VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP1840468255V |
Description | CAP FILM 0.68UF 10% RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.236" W (26.00mm x 6.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,10900 € | 499,05 € |
| Unit Price without VAT: | 1,10900 € |
|---|---|
| Unit Price with VAT: | 1,31971 € |

