
MKP1840468255M | |
|---|---|
DigiKey Part Number | 2870-MKP1840468255M-ND |
Manufacturer | |
Manufacturer Product Number | MKP1840468255M |
Description | CAP FILM 0.68UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,68900 € | 206,70 € |
| Unit Price without VAT: | 0,68900 € |
|---|---|
| Unit Price with VAT: | 0,81991 € |

