
MKP1840468255G | |
|---|---|
DigiKey Part Number | 2870-MKP1840468255GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKP1840468255G |
Description | CAP FILM 0.68UF 10% RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Dielectric Material | Applications DC Link, DC Filtering; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34620 € | 673,10 € |
| Unit Price without VAT: | 1,34620 € |
|---|---|
| Unit Price with VAT: | 1,60198 € |

