
MKP1840468135M | |
|---|---|
DigiKey Part Number | 2870-MKP1840468135M-ND |
Manufacturer | |
Manufacturer Product Number | MKP1840468135M |
Description | CAP FILM 0.68UF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.693" L x 0.728" W (43.00mm x 18.50mm) |
Capacitance | Height - Seated (Max) 1.398" (35.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 6,18200 € | 370,92 € |
| Unit Price without VAT: | 6,18200 € |
|---|---|
| Unit Price with VAT: | 7,35658 € |

