
MKP1840468134M | |
|---|---|
DigiKey Part Number | 2870-MKP1840468134M-ND |
Manufacturer | |
Manufacturer Product Number | MKP1840468134M |
Description | CAP FILM 0.68UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.693" L x 0.728" W (43.00mm x 18.50mm) | |
Height - Seated (Max) | 1.398" (35.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 6,25983 € | 375,59 € |
| Unit Price without VAT: | 6,25983 € |
|---|---|
| Unit Price with VAT: | 7,44920 € |

