
MKP1840322014 | |
|---|---|
DigiKey Part Number | 2870-MKP1840322014-ND |
Manufacturer | |
Manufacturer Product Number | MKP1840322014 |
Description | CAP FILM 0.022UF 5% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Dielectric Material | Applications DC Link, DC Filtering; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60708 € | 1.214,16 € |
| Unit Price without VAT: | 0,60708 € |
|---|---|
| Unit Price with VAT: | 0,72243 € |

