
MKP1839247635R | |
|---|---|
DigiKey Part Number | 2870-MKP1839247635RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP1839247635R |
Description | CAP FILM 4700PF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.197" Dia x 0.433" L (5.00mm x 11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53177 € | 1.595,31 € |
| Unit Price without VAT: | 0,53177 € |
|---|---|
| Unit Price with VAT: | 0,63281 € |

