
MKP1839068632G | |
|---|---|
DigiKey Part Number | 2870-MKP1839068632GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKP1839068632G |
Description | CAP FILM 68PF 2% 630VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.217" Dia x 0.433" L (5.50mm x 11.00mm) |
Tolerance ±2% | Termination PC Pins |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | 1,85167 € | 3.240,42 € |
| Unit Price without VAT: | 1,85167 € |
|---|---|
| Unit Price with VAT: | 2,20349 € |

