
MKP1837347163 | |
|---|---|
DigiKey Part Number | 2870-MKP1837347163-ND |
Manufacturer | |
Manufacturer Product Number | MKP1837347163 |
Description | CAP FILM 0.047UF 2.5% 160VDC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2.5% | |
Voltage Rating - AC | 100V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,56842 € | 852,63 € |
| Unit Price without VAT: | 0,56842 € |
|---|---|
| Unit Price with VAT: | 0,67642 € |

