
MKP1837333013 | |
|---|---|
DigiKey Part Number | 2870-MKP1837333013-ND |
Manufacturer | |
Manufacturer Product Number | MKP1837333013 |
Description | CAP FILM 0.033UF 2.5% 160VDC RAD |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.295" W (7.50mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±2.5% | Termination PC Pins |
Voltage Rating - AC 100V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 160V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,56804 € | 852,06 € |
| Unit Price without VAT: | 0,56804 € |
|---|---|
| Unit Price with VAT: | 0,67597 € |

